Texas Instruments DRV2624EVM-MINI Breakout Board

Texas Instruments DRV2624EVM-MINI Breakout Board is a small, break-out board for the DRV2624 ERM/LRA Haptics driver. The breakout board can be used for quickly integrating the DRV2624 into any new or existing system. The DRV2624 is an ultra-low-power haptic driver with an integrated waveform library for driving Eccentric Rotating Mass (ERM) or Linear Resonant Actuators (LRA). The breakout board includes the DRV2624 along with all of the required passive components to operate the haptic driver. The user only needs to simply connect power, I2C communication, and an actuator to get started.

Features

  • Easily integrates the DRV2624 into new or existing systems
  • Small break-out board, 10mm x 10mm
  • Includes DRV2624 and required passive components
  • Connects to external I2C host, microcontroller, or applications processor, including Haptic Control Console
  • Supports most ERM or LRA haptic actuator
Đã phát hành: 2016-02-16 | Đã cập nhật: 2022-03-11