Texas Instruments DRV2700EVM Evaluation Module (EVM)
Texas Instruments DRV2700EVM Evaluation Module (EVM) is an evaluation module for the DRV2700. The Texas Instruments DRV2700 is intended for high-voltage piezo applications typically used in industrial applications. The differential 200Vpp output capability and the 100V single-ended output can be evaluated using this evaluation module. The available pin breakouts and the onboard MSP430 allow prototyping into existing systems.Features
- 5V input to ±100V Differential Output
- Single-ended and differential input modes
- Multiple boost voltage settings
- Easily powered through USB or external Power Supply
- Breakout for usage as a boost converter
Board Layout
Đã phát hành: 2019-03-07
| Đã cập nhật: 2023-07-28