Texas Instruments DRV411 Sensor Signal Conditioning IC
Texas Instruments DRV411 Sensor Signal Conditioning IC is designed to condition InSb Hall elements for use in closed-loop current-sensor modules. The DRV411 provides precision excitation circuitry for the Hall-element effectively eliminating the offset and offset-drift of the Hall element. This device also provides a 250mA H-bridge for driving the sensor compensation coil as well a precision differential amplifier to generate the output signal. The 250mA drive capability of the H-bridge roughly doubles the current measurement range compared to conventional single-ended drive methods. The Hall sensor front-end circuit and the differential amplifier employ proprietary offset cancelling techniques. These techniques, along with a high-accuracy voltage reference, significantly improve the accuracy of the overall current-sensor module. The output voltage is pin-selectable to support a 2.5V output for use with a 5V power supply, as well as 1.65V for 3.3V sensors. For optimum heat dissipation, the DRV411 is available in thermally enhanced 4mm × 4mm QFN and TSSOP-20 with PowerPAD packages.Features
- Optimized for Symmetric Hall-Elements (for example, AKM HW-322, HW-302, or similar)
- Spinning Current Hall Sensor Excitation
- Elimination of Hall Sensor Offset and Drift
- Elimination of 1/f Noise
- Extended Current Measurement Range
- H-Bridge Drive Capability: 250mA
- Precision Difference Amplifier
- Offset and Drift: 100μV (max), 2μV/°C (max)
- System Bandwidth: 200kHz
- Precision Reference
- Accuracy: 0.2% (max)
- Drift: 50ppm/°C (max)
- Pin-Selectable for 2.5V, 1.65V, and Ratiometric Mode
- Overrange and Error Flags
- Supply: 2.7V to 5.5V
- Packages: 4mm×4mm QFN and TSSOP-20 PowerPAD™
- Temperature Range: –40°C to +125°C
Applications
- Closed-Loop Current-Sensor Modules
- DC and AC Current Measurement
Block Diagram
Additional Resources
Đã phát hành: 2013-09-16
| Đã cập nhật: 2023-10-31