Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module
Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module (EVM) allows a designer to assess the DRV52511-Q1 haptic driver. The evaluation module evaluates the device alone or connected to target actuators such as a solenoid. This module will allow the user to easily and quickly evaluate the driver's or the actuator's performance in-use conditions. The Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module is AEC-Q100 qualified for automotive applications.Features
- MSP430 MCU
- Onboard EEPROM
- Selectable external analog inputs or pre-loaded/customizable PWM waveforms
- EMC Filter
- High output current capable of 8A peak
- Integrated fault protect modes
- Wide operating voltage range of 4.5V – 18V
- Small footprint (70mm × 75mm)
Kit Contents
- DRV2511Q1EVM evaluation board
- Firmware preloaded onto onboard EEPROM
- Downloadable Haptics control console to control evaluation module
- Micro USB cable
DRV52511Q1EVM Block Diagram
Đã phát hành: 2017-01-11
| Đã cập nhật: 2025-03-05