Texas Instruments DRV8143P-Q1LEVM Driver Evaluation Module

Texas Instruments DRV8143P-Q1LEVM Driver Evaluation Module (EVM) showcases the features and performance of the DRV8145P-Q1. Featuring a fully integrated half-bridge driver intended for a wide range of automotive applications. The Texas Instruments DRV8145P-Q1 is intended for high-current applications with a 4.5V to 35V operating voltage and a 20A max output current.

Features

  • 20A max output current
  • Configurable slew rate and spread spectrum clocking for low EMI
  • Integrated current sense and regulation through IPROPI
  • SPI for device configuration
Đã phát hành: 2023-03-24 | Đã cập nhật: 2023-04-18