Texas Instruments DRV8144H-Q1EVM Evaluation Module

Texas Instruments DRV8144H-Q1EVM Evaluation Module is designed to evaluate a fully integrated half-bridge DRV8144H motor driver. This driver is designed in a BiCMOS high-power process technology node and offers good power handling and thermal capability. The DRV8144H evaluation module is intended for high-current applications with a 4.5V to 35V operating voltage range and a 30A maximum output current. This evaluation module is mainly used in a wide range of automotive applications.

Features

  • 30A maximum output current
  • 4.5V to 35V operating voltage range
  • Configurable slew rate and spread spectrum clocking for low EMI
  • Integrated current sense and regulation through IPROPI
  • Hardware PWM control
Đã phát hành: 2023-01-27 | Đã cập nhật: 2023-02-16