Texas Instruments DRV8161EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8161EVM Driver Evaluation Module (EVM) is a 30A, three-phase brushless DC drive stage using three DRV8161 gate drivers for spinning BLDC motors. The Texas Instruments DRV8161EVM allows quick evaluation of the DRV8161 device, which spins a BLDC motor with trapezoidal commutation and control.

Features

  • For use in 12V, 24V and 48V BLDC motor drive systems with 30A max current
  • 16mA to 1A source and 32mA to 2A sink current settings
  • Three low-side current shunt amplifiers (one integrated into each DRV8161)
  • Parallel MOSFET drive stage

Applications

  • Servo drives
  • Industrial and collaborative robot
  • Industrial mobile robot (AGV/AMR)
  • Linear motor transport systems
  • Drones
  • E-bikes, e-scooters, and e-mobility
  • Industrial and appliance fans and pumps
  • 12V, 24V and 48V automotive BLDC motor drives

Kit Contents

  • DRV8161EVM evaluation module
  • LAUNCHXL-F280049C is required but must be ordered separately

Board Layout

Mechanical Drawing - Texas Instruments DRV8161EVM Driver Evaluation Module (EVM)
Đã phát hành: 2025-03-11 | Đã cập nhật: 2025-03-18