Texas Instruments DRV8215EVM Driver Evaluation Module (EVM)
Texas Instruments DRV8215EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8215 device. The evaluation module has been configured and programmed to work out of the box and begin spinning motors immediately. The DRV8215 is an integrated motor driver with an N-channel H-bridge, charge pump, current-sense output, current regulation, and protection circuitry. The DRV8215 integrates stall detection, speed regulation, and voltage regulation. The tripler charge pump allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low battery conditions. The charge pump allows for 100% duty-cycle operation and integrates all capacitors. A GUI application for easy motor driver control accompanies the Texas Instruments DRV8215EVM.Features
- 1.65V to 11V operating motor supply range
- High output current capability: 4A peak, 2A RMS
- Adjustable OPAMP GAIN for high-accuracy current sensing down to 10mA
- Ripple counting for position monitoring and motor speed regulation
- eZ-FET lite USB-based onboard emulator for ease of programming and debugging MSP430 microcontroller
Kit Contents
- DRV8215EVM evaluation module
- USB-A to micro-USB cable
Additional Resource
Videos
Board Layout
Đã phát hành: 2024-06-27
| Đã cập nhật: 2024-07-03