Texas Instruments DRV8307 3-Phase BLDC Controller/Pre-Driver
Texas Instruments DRV8307 3-Phase BLDC Controller/Pre-Driver is a three half-bridge pre-driver that drives six N-type MOSFETs at 30mA with a single power supply. Aimed at sensored three-phase brushless DC motors, the DRV8307 is driven by a single PWM input and supports integrated commutation logic with three Hall sensor inputs. A separate 5V regulator is also included to be used to power Hall-effect sensors and other external components. The DRV8307 includes a current sense input for current limiting and protection. The current limit can be set by adjusting the value of the RISENSE sense resistor. Motor operation (start and stop) is controlled through the ENABLEn terminal. If the ENABLEn terminal is set high and motor rotation has stopped, the device enters into a low-power standby state, thereby conserving overall system power during periods of inactivity. Protection features are also included in the DRV8307 device such as locked rotor detection, as well as overcurrent and overtemperature protection and undervoltage lockout to bolster overall system robustness and reliability.Features
- Three-Phase Brushless DC Motor Controller
- PWM Input for Speed Control
- Operating Supply Voltage 8.5 to 32V
- 30mA Gate-Drive Current to 6 N-Channel MOSFETs
- Integrated Current Sense Amplifier
- 5V Regulator for Hall Sensors
- Low-Power Standby Mode
- Locked Rotor Detection and Restart
- Integrated Overcurrent and Overtemperature Protection
- 6 × 6mm VQFN Package, 0.5mm Pitch
Applications
- Industrial pumps and fans
- White goods
- Robotic appliances
Đã phát hành: 2014-08-15
| Đã cập nhật: 2022-03-11