Texas Instruments DRV8353Rx-EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8353Rx-EVM Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8353RH or DRV83583RS gate driver and CSD88599Q5DC NexFET™ power blocks. The evaluation module has individual DC bus and phase voltage sense as well as individual low-side current shunt amplifiers, making this evaluation module ideal for sensorless BLDC algorithms. The evaluation module supplies an MCU with 3.3V power with an integrated 0.35A step-down buck regulator. The drive stage has IDRIVE configuration, along with a fault pin and protection for short circuit, thermal, shoot-through, and under voltage conditions. This is accomplished through an easily configurable hardware interface consisting of specific resistive values.

Features

  • 9V to 95V Operation
  • 15A Continuous / 20A peak H-bridge output current
  • Internal buck regulator
  • Three individual, internal low-side current shunt amplifiers
  • INSTASPIN FOC BLDC Firmware available
Đã phát hành: 2018-09-11 | Đã cập nhật: 2026-02-13