Texas Instruments DRV8426EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8426EVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV8426 device. The DRV8426 devices are integrated motor-driver solutions for bipolar stepper motors. The device combines two N-channel power MOSFET H-bridges, integrated current sense, regulation circuitry, and a micro-stepping indexer. The Texas Instruments DRV8426 devices can be powered with a supply voltage from 4.5 to 33V. A simple STEP/DIR control interface allows an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune ripple control, or smart tune dynamic decay current regulation scheme.

Features

  • 4.5V to 33V operating voltage range
  • Up to 2.5A peak current
  • A simple STEP/DIR input interface
  • Integrated current sense and a microstepping indexer
  • Smart tune technology

Board Layout

Mechanical Drawing - Texas Instruments DRV8426EVM Driver Evaluation Module (EVM)
Đã phát hành: 2020-11-17 | Đã cập nhật: 2024-09-26