Texas Instruments DRV8428E/DRV8428P Dual H-Bridge Motor Drivers
Texas Instruments DRV8428E/DRV8428P Dual H-Bridge Motor Drivers are dual H-bridge motor drivers for various industrial applications. The devices can drive two DC motors or a bipolar stepper motor. The Texas Instruments DRV8428E/DRV8428P can drive up to 1A full-scale or 0.7A RMS output current (dependent on PCB design). The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges, current sensing and regulation, and protection circuitry. The integrated current sensing uses an internal current mirror architecture, removing the need for a large power shunt resistor. This feature saves the board area and reduces system costs. A low-power sleep mode is provided to achieve an ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features are provided for supply undervoltage lockout (UVLO), output overcurrent (OCP), and device overtemperature (TSD).Features
- Dual H-bridge motor driver
- One bipolar stepper motor
- Dual bidirectional brushed-DC motors
- Four unidirectional brushed-DC motors
- Integrated current sense functionality
- No sense resistors are required
- ±6% Full-scale current accuracy
- 4.2V to 33V Operating supply voltage range
- Multiple control interface options
- PHASE/ENABLE (PH/EN)
- PWM (IN/IN)
- Smart tune and mixed decay options
- 1500mΩ HS + LS RDS(ON) at 24V, 25°C
- 1.7A peak, 0.7A RMS current capacity
- Configurable off-time PWM chopping
- 7µs, 16µs or 32µs
- Supports 1.8V, 3.3V, 5.0V logic inputs
- Low-current sleep mode (2µA)
- Spread-spectrum clocking for low EMI
- Inrush current limiting in brushed-DC applications
- Small package and footprint
- Protection features
- VM undervoltage lockout (UVLO)
- Overcurrent protection (OCP)
- Thermal shutdown (OTSD)
Applications
- Brushed DC motors
- Printers and scanners
- Currency counters and EPOS
- Office and home automation
- Factory automation and robotics
- Small home appliances
- Sewing machines
- Vacuum, humanoid, and toy robotics
- Smart meters
Simplified Schematics
Đã phát hành: 2020-12-18
| Đã cập nhật: 2024-10-23