Texas Instruments DRV8436EEVM Motor Driver Evaluation Module
Texas Instruments DRV8436EEVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8436E. The DRV8436E is an integrated motor-driver solution for bipolar stepper motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry, and a micro-stepping indexer. The Texas Instruments DRV8436E devices can be powered with a supply voltage from 4.5V to 48V. A simple PH/EN control interface allows for an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.Features
- 4.5V to 48V operating voltage range
- 2.5A peak current
- Simple PH/EN control interface
- Integrated current sense
- Smart tune technology
Board Connections
Đã phát hành: 2021-02-17
| Đã cập nhật: 2022-03-11