Texas Instruments DRV84xxPEVM Driver Evaluation Module (EVM)
Texas Instruments DRV84xxPEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV84xxP device. The DRV84xxP devices are integrated motor-driver solutions for bipolar stepper motors. The device combines two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV84xxP devices can be powered with a supply voltage from 4.5 to 33V. A simple PWM control interface allows an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune ripple control, or smart tune dynamic decay current regulation scheme.Features
- 4.5V to 33V operating voltage range
- Up to 2.5A peak current
- A simple PWM input interface
- Integrated current sense
- Smart tune technology
Applications
- Printers and scanners
- 3D printers
- ATM and money-handling machines
- Textile and sewing machines
- Stage lighting equipment
- CCTV, security, and dome cameras
- Office and home automation
- Factory automation and robotics
- Major and small home appliances
- Vacuum, humanoid, and toy robotics
- Medical applications
Additional Resources
Board Layout
Đã phát hành: 2020-11-18
| Đã cập nhật: 2024-10-09