Texas Instruments DRV8837EVM Evaluation Module

Texas Instruments DRV8837EVM Evaluation Module demonstrates the capabilities and performance of the DRV8837 motor driver. The DRV8837 DC motor driver can be controlled with the onboard MS430 microcontroller or an external microcontroller. The Texas Instruments DRV8837EVM is designed to operate in a wide input voltage range of 1.8V to 11V.

Features

  • 1.8A peak/1.8A continuous output
  • 1.8V to 11V wide operating voltage
  • Split Vm/Vcc supply isolates motor voltage from the logic supply
  • 5V brushed DC motor included
  • Evaluate driver performance with onboard MSP430 MCU or external MCU
  • On-board speed and direction controls; Micro-USB connection for easy evaluation/power-up

Board Layout

Mechanical Drawing - Texas Instruments DRV8837EVM Evaluation Module
Đã phát hành: 2019-10-07 | Đã cập nhật: 2023-12-01