Texas Instruments DRV8845EVM Motor Driver Evaluation Module
Texas Instruments DRV8845EVM Motor Driver Evaluation Module (EVM) is designed to help evaluate the DRV8245. The DRV8845 is a quad H-bridge driver with smart tune technology. The DRV8845 can be used to drive up to two stepper motors or four brushed-DC motors. Each full-bridge output is rated up to 1.5A and 38V. Protection features in the Texas Instruments DRV8845 include thermal shutdown with hysteresis (OTSD), undervoltage lockout (UVLO), and overcurrent protection (OCP).Features
- 40V Abs max voltage
- Drive up to two stepper motors or up to four brushed-DC motors
- Protection/diagnostic features
- Evaluation module firmware is field upgradeable without additional hardware
Additional Resources
Board Layout
Đã phát hành: 2023-06-09
| Đã cập nhật: 2023-06-23