Texas Instruments DRV8935PEVM Bridge Driver Evaluation Module
Texas Instruments DRV8935PEVM Bridge Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8935. The DRV8935 integrates two N-channel power MOSFET H-bridges and integrated current sense and regulation circuitry. The Texas Instruments DRV8935 device operates off a single power supply and supports a wide input supply range from 4.5V to 33V. A simple PWM control interface allows for an external controller to drive the outputs.Features
- 4.5V to 33V operating voltage range
- Up to 2.5A peak current capacity per half-bridge
- PWM control input interface
- Integrated current sense
Board Connections
Đã phát hành: 2021-02-19
| Đã cập nhật: 2022-03-11