Texas Instruments DS280BR810 28Gbps 8-Ch Linear Repeater

Texas Instruments DS280BR810 28Gbps 8-Channel Linear Repeater is an extremely low-power, eight-channel linear equalizer. It supports multi-rate, multi-protocol interfaces up to 28Gbps. This device is used to extend the reach and improve the robustness of high-speed serial links for front-port, backplane, and chip-to-chip applications. The linear nature of the DS280BR810's equalization preserves the transmit signal characteristics. This allows the host and link partner ASICs to freely negotiate transmit equalizer coefficients. Transparency to the link training protocol facilitates system-level interoperability with minimal effect on the latency. Each channel operates independently, which allows the DS280BR810 to support individual lane Forward Error Correction (FEC) pass-through.

Features

  • Octal-channel multi-protocol linear equalizer
  • Supporting up to 28Gbps interfaces
  • 93mW / Channel (typical) Low power consumption
  • No heat sink required
  • Linear equalization for seamless support of CR4/KR4 link training
  • Extends channel reach by 15dB+ beyond
  • Normal ASIC-to-ASIC capability
  • 100ps (typical) Ultra-low latency
  • Low additive random jitter
  • Small 8mm x 13mm BGA package with integrated RX and TX AC coupling capacitors for easy flow-through routing
  • Unique pinout allows routing high-speed signals underneath the package
  • Pin-compatible retimer available
  • Single 2.5V ±5% power supply
  • –40°C to +85°C Operating temperature range
Đã phát hành: 2016-02-03 | Đã cập nhật: 2022-03-11