Texas Instruments DS320PR410 Four-Channel Linear Redrivers

Texas Instruments DS320PR410 Four-Channel Linear Redrivers are low-power, high-performance redrivers designed to support PCle™ 5.0, CXL 2.0, UPI 2.0, and up to 32Gbps interfaces. These linear redrivers or repeaters support AC-coupled interfaces such as DP, SATA, SAS, and XFI. The DS320PR410 redrivers feature 160mW/channel low active power, 100ps ultra-low latency, and -10dB return loss at 16GHz. These redrivers operate at a 3.3V single supply voltage and a -40°C to 85°C temperature range. The DS320PR410 redrivers are used in rack servers, high-performance computing, network-attached storage, Network Interface Cards (NICs), active cables, desktop PCs, and hardware accelerators.

The DS320PR410 linear redrivers consist of single channels that operate independently, and each channel includes a Continuous-Time Linear Equalizer (CTLE) and a linear output driver. These linear redrivers can be configured in pin mode, SMBus/I2C primary mode, and SMBus/I2C secondary mode. The DS320PR410 redrivers do not require a heat sink and come in a 4mm x 6mm, 40-pin WQFN package.

Features

  • Supports PCle™ 5.0, CXL 2.0, UPI 2.0, and up to 32Gbps interfaces
  • Supports x4, x8, x16, and x24 bus width with one or multiple DS320PR410
  • Supports AC-coupled interfaces such as SAS, SATA, DP, and XFI
  • CTLE boosts up to 22dB at 16GHz
  • 100ps ultra-low latency
  • 160mW/channel low active power
  • Pin-strap, SMBus, or EEPROM programming
  • Protocol agnostic detection for PCle use cases
  • Protocol agnostic linear redriver allows seamless support for PCle link training
  • Internal voltage regulator provides immunity to supply noise
  • 45fs low additive random jitter for PRBS data
  • No heat sink is required
  • 3.3V single supply voltage
  • -40°C to 85°C operating temperature range

Applications

  • Rack servers, microservers, and tower servers
  • High-performance computing
  • Storage Area Network (SAN) and Host Bus Adapter (HBA) cards
  • Network-attached storage
  • Network Interface Cards (NICs)
  • Active cables
  • Desktop PCs and motherboards
  • Hardware accelerators
Texas Instruments DS320PR410 Four-Channel Linear Redrivers

Functional Block Diagram

Block Diagram - Texas Instruments DS320PR410 Four-Channel Linear Redrivers
Đã phát hành: 2024-01-11 | Đã cập nhật: 2024-02-21