Texas Instruments DS90LV028A/DS90LV028A-Q1 LVDS Line Receivers

Texas Instruments DS90LV028A/DS90LV028A-Q1 LVDS Differential Line Receiver is designed for applications requiring ultra-low power dissipation, low noise, and high data rates. The device is designed to support data rates over 400Mbps (200MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The DS90LV028A/DS90LV028A-Q1 accepts low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The DS90LV028A/DS90LV028A-Q1 has a flow-through design for an easy PCB layout. The DS90LV028A/DS90LV028A-Q1 and companion LVDS line driver DS90LV027AQ provide an alternative to high-power PECL/ECL devices for high-speed point-to-point interface applications. The Texas Instruments DS90LV028A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications
    • -40°C to +105°C temperature grade 2
  • > 400Mbps (200MHz) switching rates
  • 50ps differential skew (typical)
  • 0.1ns channel-to-channel skew (typical)
  • 2.5ns maximum propagation delay
  • 3.3V power supply design
  • Flow-through pinout
  • Power down high impedance on LVDS inputs
  • Low power design (18mW at 3.3V static)
  • LVDS inputs accept LVDS/CML/LVPECL signals
  • Conforms to ANSI/TIA/EIA-644 standard

Applications

  • Electronic point of sale (EPOS) applications
  • Automotive infotainment and cluster
  • Automotive head unit

Functional Block Diagram

Block Diagram - Texas Instruments DS90LV028A/DS90LV028A-Q1 LVDS Line Receivers
Đã phát hành: 2020-08-21 | Đã cập nhật: 2024-08-15