Texas Instruments DS90UB638-Q1 4.16Gbps Single Input Deserializer
Texas Instruments DS90UB638-Q1 4.16Gbps Single Input Deserializer is a versatile deserializer capable of receiving serialized sensor data from a source through an FPD-Link III interface. When paired with a DS90UB635-Q1 serializer, the DS90UB638-Q1 receives data from imagers, supporting satellite RADAR, 2MP/60fps and 4MP/30fps cameras, and other sensors such as LIDAR and ToF. Data is received and presented at a MIPI CSI-2 compliant output for interconnecting to a downstream processor. When configuring the CSI-2 interface for 2-lane operation, a duplicate MIPI CSI-2 clock lane is available to provide a replicated output. Replication mode creates two copies of the received video stream for parallel processing and data logging.The Texas Instruments DS90UB638-Q1 is AEC-Q100 qualified and designed to receive data across a 50Ω, single-ended coaxial. The deserializer is ideal for Power-over-Coax (PoC) applications. The receive equalizer automatically adapts to compensate for cable loss characteristics with no additional programming required, including degradation over time. Each FPD-Link III interface includes a separate low-latency bidirectional control channel (BCC). The BCC continuously conveys I2C, GPIO, and other control information. GPIO signals purposed for sensor synchronization and diagnostic features also use the BCC.
Features
- AEC-Q100 qualified for automotive applications
- –40℃ to +105℃ ambient operating temperature range (Temperature Grade 2)
- ISO 10605 and IEC 61000-4-2 ESD Compliant
- Power-over-Coax (PoC) compatible transceiver
- MIPI DPHY version 1.2 / CSI-2 version 1.3 compliant
- CSI-2 data rate scalable for 400 Mbps / 800 Mbps / 1.5 Gbps / 1.6 Gbps each data lane
- Supports 1, 2, 3, and 4 data lanes
- Supports up to four virtual channels
- Programmable data types
- Advanced data protection and diagnostics, including CRC data protection, sensor data integrity check, I2C write protection, remote voltage and temperature measurement, programmable alarm, BIST, pattern generation, and line fault detection
- Ultra-low data and control path latency
- Supports single-ended coaxial cable
- Single input deserializer
- Adaptive receive equalization
- I2C with fast mode plus up to 1Mbps
- Flexible GPIOs for camera synchronization and diagnostics
- Unique DIE-ID for counterfeit protection
- Supports Single-Ended Coaxial or Shielded Twisted-Pair (STP) Cable
- Compatible with DS90UB635-Q1 and DS90UB633A-Q1 serializers
Applications
- Advanced Driver Assistance Systems (ADAS)
- Autonomous Vehicles (AV)
- Automotive Satellite RADAR and LIDAR Modules
- Camera Monitor Systems (CMS)
- Forward Vision Cameras (FC)
- Time of Flight (ToF) and LIDAR Sensor Modules
- Surround View Systems (SVS)
- Rear-View Cameras (RVC)
- Driver Monitoring Systems (DMS)
- Side Mirror Displays (SMD)
- Security and surveillance
- Industrial and medical imaging
Additional Resources
Functional Block Diagram
Videos
Đã phát hành: 2023-04-26
| Đã cập nhật: 2024-06-25