Texas Instruments DS90UB941AS-Q1 Bridge Serializers

Texas Instruments DS90UB941AS-Q1 DSI to FPD-Link III Bridge Serializers are ideal for automotive infotainment applications. The DS90UB941AS-Q1, when paired with an FPD-Link III DS90UB940N-Q1, DS90UB948-Q1, DS90UB924-Q1, DS90UB926Q-Q1 or DS90UB928Q-Q1 deserializer, can supply high-speed serial streams over single-ended coaxial cables. These devices supply high-speed serial streams over 100Ω, differential shielded twisted-pair (STP), and shielded twisted-quad (STQ) cables. The DS90UB941AS-Q1 can support symmetric and asymmetric splitting in response to the rise in the number and variance of displays in infotainment systems.

The DSI to FPD-Link III Bridge Serializers can consolidate video data over two differential pairs to simplify system design and decrease the interconnect size and weight of the application. The FPD-Link III interface supports video and audio data transmission and full-duplex control. This support includes I2C communication and up to eight I2S audio channels over the same high-speed serial link. Low voltage differential signaling, data scrambling, and randomization minimize the EMI.

The Texas Instruments DS90UB941AS-Q1 serializes a MIPI DSI input that supports a video resolution of up to 2K, WUXGA, and 1080p60 with 24-bit color depth. The device supports up to WXGA and 720p resolutions with 24-bit color depth over one differential link in backward-compatible mode.

Features

  • AEC-Q100 qualified for automotive applications with the following results
    • Device temperature grade 2 (-40°C to +105°C ambient operating temperature)
  • Single and dual FPD-Link III outputs
    • Single-link: up to 105MHz pixel clock
    • Dual-link: up to 210MHz pixel clock
  • Symmetric and asymmetric video splitting
  • Supports pixel clock frequency up to 210MHz for 3K (2880x1620) at 30Hz, QXGA (2048x1536), 2K (2880x1080), WUXGA (1920x1200), or 1080p60 (1920x1080) resolutions with 24-bit color depth
  • MIPI D-PHY / Display Serial Interface (DSI) receiver provides a high-bandwidth interface to a video processor or FPGA
    • Dual DSI input ports with up to four data lanes each
    • Up to 1.5Gbps per lane
    • Superframe with symmetric and asymmetric unpacking capability
    • ECC and CRC generation
    • Virtual channel capability

Applications

  • Automotive infotainment
    • IVI head units and HMI modules
    • Central information displays
    • Digital instrument clusters
    • Rear seat entertainment systems

Functional Diagram

Block Diagram - Texas Instruments DS90UB941AS-Q1 Bridge Serializers

Videos

Đã phát hành: 2019-07-30 | Đã cập nhật: 2024-06-25