Texas Instruments DS90UB9702-Q1 FPD-Link Deserializer

Texas Instruments DS90UB9702-Q1 FPD-Link Deserializer delivers robust ultra-high-speed 7.55Gbps forward channel and 47.1875Mbps bidirectional control channel. These channels connect up to four raw data sensors to central processing units over an automotive coaxial or STP cable. When coupled with the Texas Instruments DS90UB971-Q1 serializer, the deserializer receives video data from imagers supporting ultra-high resolutions (8MP+/40fps) or multiple sensors in various topologies.

Data is received and aggregated into two MIPI CSI-2 D-PHY outputs for interfacing with a downstream processor. An additional CSI port is used for port replication. The flexible MIPI CSI-2 outputs support multiple virtual channels interleaving per port to differentiate multiple sensors, exposures, and data types. This functionality features video aggregation and replication modes and supports input-to-output port and virtual channel (VC-ID) remapping.

Advanced data protection and diagnostic features support overall system functional safety. Multiple levels of data integrity checking and protection, in conjunction with a programmable health status interrupt, help ensure robust sensor module and link operation in vehicles.

Features

  • AEC-Q100 Qualified for automotive applications
    • Device temperature grade 2 (-40℃ to 105℃)
  • The deserializer aggregates data from up to four sensors simultaneously
    • Supports 7/8MP+ imagers
    • Line rate at 7.55Gbps
    • Single-ended coaxial or Shielded Twisted-Pair (STP) cable
    • Power-over-Cable (PoC) support
  • CSI v2.1 Compliant system interface
    • Supports up to 2 MIPI CSI-2 output ports and one replication port
      • CSI Port 0: MIPI CSI-2 output port
      • CSI Port 1: MIPI CSI-2 output port
      • CSI Port 2: replication port
    • 16 Virtual Channels and VC-ID remapping
  • MIPI D-PHY v2.1 compatible
    • Up to four data lanes with two clocks per port
    • Up to 2.5Gbps per lane, 10Gbps per port
  • Quad CMLOUT output ports for off-board processing
    • 4 x CMLOUT ports replicated from 4 x FPD RX ports
    • Capable of driving another deserializer at the same line rate
  • Ten GPIO Pins for sensor synchronization and diagnostics
  • Dual I2C ports
  • Frozen frame detection
  • Automatic receiver equalization
  • Compatible with DS90UB971-Q1, DS90UB981-Q1, DS90UB953-Q1, DS90UB953A-Q1, DS90UB951-Q1, DS90UB935-Q1, DS90UB933-Q1, and DS90UB913A-Q1 serializers
  • Low Power Sleep Mode with GPIO-state retention

Applications

  • Automotive Driver Assistance Systems (ADAS)
  • Security and surveillance
  • Industrial and consumer remote cameras
  • Medical imaging systems

Typical Application Schematic

Schematic - Texas Instruments DS90UB9702-Q1 FPD-Link Deserializer

Videos

Đã phát hành: 2024-04-11 | Đã cập nhật: 2025-05-12