Texas Instruments DS90UH984-Q1 Bridge Deserializer
Texas Instruments DS90UH984-Q1 4K FPD-Link IV to eDP Bridge Deserializer, in conjunction with an FPD-Link IV serializer, the chipset receives a high-speed serialized interface over low-cost 50Ω coax or STP/STQ cables. The DS90UH984-Q1 is a VESA DP v1.4a/eDP v1.4b compatible device that supports advanced features such as HBR3 and SuperFrame formats. The device supports video resolutions of 4K 30-bit color and higher. The FPD-Link IV interface supports video and audio data transmission and full duplex control, including I2C and GPIO data over the same link. Consolidating video data and control over FPD-Link IV lanes reduces the interconnect size and weight and simplifies system design. EMI is minimized by using low-voltage differential signaling, data scrambling, and randomization. In backward-compatible FPD-Link III mode, the Texas Instruments DS90UH984-Q1 supports up to 2K resolutions with 24-bit color depth over a single/dual link as well as HDCP v1.4 support when paired with an HDCP capable serializer.Features
- DisplayPort (DP)/Embedded DisplayPort (eDP) transmitter
- VESA DP v1.4a/eDP v1.4b transmitter
- HBR3/HBR2/HBR/RBR link bit rates
- Main Link of 1, 2, or 4 lanes
- Each lane up to 8.1Gbps
- AUX CH 1Mbps
- Hot Plug Detect (HPD)
- Extracts aggregated video streams to local eDP display
- Designed for 4K at 60Hz video resolution
- Stream synchronization and splitting
- FPD-Link IV interface
- 13.5/12.528/10.8/6.75/3.375Gbps per channel; Up to 27Gbps over dual channels
- Coax/STP interconnect support
- Selectable 1 or 2 channels
- Daisy-chain and splitting
- Adaptive equalization
- Ultra-low latency control channel
- Two fast-mode plus I2C up to 1MHz (up to 3.4MHz local bus access)
- High-speed GPIOs
- Supports SPI and UART pass-through GPIOs
- Backward compatibility
- Integrated HDCP v1.4 with on-chip keys
- 720p 92x and 1080p/2K 94x FPD-Link III product families
- Security and diagnostics
- Voltage and temperature monitoring
- BIST and pattern generation
- CRC and error diagnostics
- ECC on control bits
- Unique ID for counterfeit protection
- Advanced link robustness and EMC control
- Spread Spectrum Clocking Generation (SSCG)
- Adaptive Receiver Equalization (AEQ)
- Low power operation
- 1.8V and 1.15V Dual power supply
- AEC-Q100 Qualified for automotive applications
- AEC-Q grade-level 2, -40°C to 105°C
- ISO 10605 and IEC 61000-4-2 ESD compliant
Applications
- Automotive displays
- Central Information Displays (CID)
- Rear Seat Entertainment (RSE)
- Digital instrument clusters
- Head units and HMI modules
- Head-Up Display (HUD)
- Rearview and side mirror displays
Simplified Applications Diagram
Additional Resources
Đã phát hành: 2024-05-31
| Đã cập nhật: 2025-05-16