Texas Instruments DSLVDS1047 LVDS Differential Line Driver

Texas Instruments DSLVDS1047 LVDS High-Speed Differential Line Driver is designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) using Low Voltage Differential Signaling (LVDS) technology. The DSLVDS1047 accepts low-voltage TTL/CMOS input levels and translates them to low-voltage (350mV) differential output signals. The driver also supports a TRI-STATE function that may be used to disable the output stage and disable the load current. This feature typically drops the device to an ultra-low idle power state of 13mW. The DSLVDS1047 has a flow-through pinout for an easy PCB layout.

Features

  • Designed for signaling rates up to 400Mbps
  • 3.3V Power supply design
  • 300ps Typical differential skew
  • 400ps Maximum differential skew
  • 1.7ns Maximum propagation delay
  • ±350mV Differential signaling
  • Low power dissipation (13mW at 3.3V Static)
  • Interoperable with existing 5V LVDS receivers
  • High impedance on LVDS outputs on power down
  • Flow-through pinout simplifies PCB layout
  • Meets or exceeds TIA/EIA-644 LVDS standard
  • Industrial operating temperature range (−40°C to +85°C)
  • Available in TSSOP package

Applications

  • Multifunction printers
  • Board-to-board communication
  • Test and measurement
  • Printers
  • Data center interconnect
  • Lab instrumentation
  • Ultrasound scanners

Functional Block Diagram

Block Diagram - Texas Instruments DSLVDS1047 LVDS Differential Line Driver
Đã phát hành: 2018-10-12 | Đã cập nhật: 2023-07-07