Texas Instruments ESD321 1-Channel 30kV ESD Protection Diodes
Texas Instruments ESD321 1-Channel 30kV ESD Protection Diodes are uni-directional, featuring low dynamic resistance and low clamping voltage. The devices come in a 0402 industry-standard package with an industrial temperature range. The ESD321 is rated to dissipate ESD strikes up to ±30kV. This meets the IEC 61000-4-2 international standard. System-level protection is ensured against transient events with ultra-low dynamic resistance (0.13Ω) and extremely low clamping voltage (6.8V at 16A TLP). The ESD321 is suitable for protecting interfaces such as USB 2.0 and Ethernet 10/100/1000 Mbps, offering a low capacitance of 0.9pF I/O.Features
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV Contact discharge
- ±30kV Air gap discharge
- IEC 61000-4-4 EFT Protection
- 80A (5/50ns)
- IEC 61000-4-5 Surge protection
- 6A (8/20µs)
- DC Breakdown voltage of 4.5V (Minimum)
- Low leakage current of 0.1nA (Typical)
- Extremely low ESD clamping voltage
- 6.8V at 16A TLP (I/O to GND)
- RDYN: 0.13Ω (I/O to GND)
- Industrial temperature range of –40°C to +125°C
- I/O Capacitance of 0.9pF (Typical)
- Industry-standard 0402 package (DFN1006P2)
Applications
- End equipment
- Wearables
- Industrial and service robots
- Laptops and desktops
- Mobile and tablets
- Set-top boxes
- DVR and NVR
- TV and monitors
- EPOS (Electronic Point of Sale)
- Interfaces
- USB 2.0/1.1
- GPIO
- Ethernet 10/100/1000Mbps
- Pushbuttons
- Audio
Block Diagram
Đã phát hành: 2018-09-21
| Đã cập nhật: 2023-05-01