Texas Instruments ESDS302/ESDS304 TVS ESD Protection Diode Arrays
Texas Instruments ESDS302/ESDS304 TVS ESD Protection Diode Arrays come in two and four-channel configurations for Ethernet and USB surge protection up to 12A (8/20µs). The ESDS302 and ESDS304 devices are bidirectional and are rated to dissipate ESD strikes up to 30kV per the IEC 61000-4-2 international standard (> Level 4). The devices feature a 2.3pF IO capacitance per channel, making them ideal for protecting high-speed interfaces such as Ethernet 1G and USB 2.0. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events.Features
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV Contact discharge
- ±30kV Air gap discharge
- IEC 61000-4-4 EFT Protection
- 80A (5/50ns)
- IEC 61000-4-5 Surge protection
- 12A (8/20µs)
- Low Surge Clamping voltage 6V at 12A Ipp
- IO Capacitance
- 2.3pF (Typical)
- 4.5V (Minimum) DC Breakdown voltage
- 3nA (Typical) Ultra-low leakage current
- Supports high-speed interfaces up to 1Gbps
- –40°C to +125°C Industrial temperature range
- Easy flow-through routing package (ESDS302)
Applications
- End equipment
- Ethernet switches
- Access points
- Gateways
- Printers
- DVR and NVR
- Interfaces
- Ethernet 10/100/1000Mbps
- USB 2.0
- GPIO
Functional Block Diagram
Đã phát hành: 2018-10-22
| Đã cập nhật: 2023-07-12