Texas Instruments FDC2x1x/-Q1 Capacitance-to-Digital Converter

Texas Instruments FDC2x1x/FDC2x1x-Q1 28- or 12-Bit Capacitance-to-Digital Converters are a multi-channel family of noise- and EMI-resistant, high-resolution, high-speed capacitance-to-digital converters for implementing capacitive sensing solutions. These devices employ an innovative narrow-band based architecture to offer high rejection of noise and interferers while providing high resolution at high speed. The FDC221x/FDC221x-Q1 is optimized for up to 28 bits of high resolution. The Texas Instruments FDC211x/FDC211x-Q1 offers a fast sample rate, up to 13.3ksps, for easy implementation of applications that use fast-moving targets. The large maximum input capacitance of 250nF allows for the use of remote sensors, as well as for tracking environmental changes over time, temperature, and humidity. The FDC2x1x/FDC2x1x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • EMI-resistant architecture
  • Maximum output rates (one active channel)
  • 13.3ksps (FDC2112, FDC2114)
  • 4.08ksps (FDC2212, FDC2214)
  • 250nF (at 10kHz with 1mH inductor) maximum input capacitance range
  • 10kHz to 10MHz sensor excitation frequency range
  • Number of channels: 2, 4
  • Up to 28 bits of resolution
  • 0.3fF at 100sps system noise floor
  • 2.7V to 3.6V supply voltage range
  • 2.1mA active power consumption
  • 35µA low-power sleep mode
  • 200nA shutdown rating
  • I2C interface
  • -40°C to +125°C temperature range

Applications

  • Proximity sensor
  • Gesture recognition
  • Level sensor for liquids, including conductive ones such as detergent, soap, and ink
  • Collision avoidance
  • Rain, fog, ice, and snow sensor
  • Automotive door and kick sensors
  • Material size detection

Videos

Functional Block Diagram

Block Diagram - Texas Instruments FDC2x1x/-Q1 Capacitance-to-Digital Converter
Đã phát hành: 2015-08-25 | Đã cập nhật: 2025-09-11