Texas Instruments HD3SS213 5.4Gbps DisplayPort Differential Mux

Texas Instruments HD3SS213 5.4Gbps DisplayPort Differential Mux is a high-speed passive switch capable of switching two full DisplayPort 4-lane ports from one of two sources to one target location in an application. It also switches one source to one of two sinks. For DisplayPort applications, the HD3SS213 supports switching of the Auxiliary (AUX), Display Data Channel (DDC), and Hot Plug Detect (HPD) signals in the ZEQ package.

One typical application is a motherboard that includes two GPUs that need to drive one DisplayPort sink. The GPU is selected by the Dx_SEL pin. Another application is when one source needs to switch between one of two sinks which the example is a side connector and a docking station connector. The switching is controlled using the Dx_SEL and AUX_SEL pins. The Texas Instruments HD3SS213 operates from a single supply voltage of 3.3V over the full industrial temperature range of –40°C to 105°C.

Features

  • Compatible with DisplayPort 1.2 electrical standard
  • 2:1 and 1:2 switching supporting data rates up to 5.4Gbps
  • Supports HPD switching
  • Supports AUX and DDC switching
  • Wide –3dB differential BW of over 5.4GHz
  • Excellent dynamic characteristics (at 2.7GHz)
    • Crosstalk = –50dB
    • Isolation = –25dB
    • Insertion loss = –1.5dB
    • Return loss = –13dB
    • Maximum bit-bit skew = 5ps
  • VDD Operating range: 3.3V ±10%
  • Package Options
    • 5mm × 5mm, 50-pin nFBGA
  • Output enable (OE) pin disables switch to save power
  • HD3SS213 < 10mW (standby < 30µW when OE = L)

Applications

  • PC & notebooks
  • Tablets
  • Connected peripherals & printers

Functional Block Diagram

Block Diagram - Texas Instruments HD3SS213 5.4Gbps DisplayPort Differential Mux
Đã phát hành: 2021-03-23 | Đã cập nhật: 2022-11-07