Texas Instruments HD3SS3220 USB Type-C DRP Port Controller

Texas Instruments HD3SS3220 USB Type-C DRP Port Controller is a USB SuperSpeed (SS) 2:1 mux with a DRP port controller. The device provides Channel Configuration (CC) logic and 5V VCONN sourcing for ecosystems implementing USB Type-C. The HD3SS3220 can be configured as a Downstream Facing Port (DFP), Upstream Facing Port (UFP), or a Dual Role Port (DRP) making it ideal for any application. The HD3SS3220, in DRP mode, alternates presenting itself as a DFP or UFP according to the Type-C specifications. The CC logic block monitors the CC1 and CC2 pins for pull-up or pull-down resistances to determine when a USB port has been attached and its port role. Once a USB port has been attached, the CC logic also determines the orientation of the cable and configures the USB SS mux accordingly. Finally, CC logic advertises or detects Type-C current mode - Default, Mid, or High in DFP and UFP modes respectively.

Features

  • USB Type-C port controller with integrated 2:1 superSpeed mux
  • Compatible to USB Type-C™ specifications
  • Supports USB 3.1 G1 and G2 up to 10Gbps
  • Supports up to 15W of power delivery with 3A current advertisement and detection
  • Mode configuration
    • Host-only – DFP/Source
    • Device only – UFP/Sink
    • Dual role port - DRP
  • Channel Configuration (CC)
    • Attach of USB port detection
    • Cable orientation detection
    • Role detection
    • Type-C current mode (default, mid, high)
  • V(BUS) Detection and VCONN support for active cables
  • Audio and debug accessory support
  • Supports for Try.SRC and Try.SNK DRP modes
  • Configuration control through GPIO and I2C
  • Low active and standby current consumptions
  • Industrial temperature range of –40 to 85°C

Applications

  • USB Host, device, hub
  • Mobile phones, tablets and notebooks
  • USB Peripherals such as thumb drives, portable hard disks, set-top box

Functional Block Diagram

Block Diagram - Texas Instruments HD3SS3220 USB Type-C DRP Port Controller
Đã phát hành: 2016-03-30 | Đã cập nhật: 2025-09-18