Texas Instruments HSS-MOTHERBOARDEVM Switch Evaluation Module
Texas Instruments HSS-MOTHERBOARDEVM Switch Evaluation Module (EVM) is designed to evaluate the < 50mΩ Ron devices in TI's high-side switch portfolio. These devices include the TPS1HA08-Q1, TPS2HB08-Q1, TPS2HB16-Q1, TPS2HB35-Q1, and TPS2HB50-Q1. This evaluation module has a central socket for the supporting daughter card with the high-side switch device to be populated. The evaluation module supports single- and dual-channel low Ron (≤ 50mΩ) high-side driver applications. The purpose of the evaluation module is to facilitate the evaluation of the low Ron high side switches for the diagnostic features and drive resistive, capacitive, and inductive loads. The Texas Instruments HSS-MOTHERBOARDEVM does not come populated with the devices but allows any of the devices to be soldered down on the sample daughter card and used in the main motherboard.Features
- Single or dual-channel high-side power switch, tested according to AECQ100-12
- High-accuracy current sense
- Reverse battery protection with an external ground network
- Short circuit and overvoltage protection
- Thermal shutdown and thermal swing self-recovery
Đã phát hành: 2019-03-01
| Đã cập nhật: 2023-07-25