Texas Instruments Instrumentation Amplifier Evaluation Modules

Texas Instruments Instrumentation Amplifier Evaluation Modules (EVMs) are intended to provide a basic functional evaluation of instrumentation amplifiers in the MSOP-8 and SO-8 packages. These evaluations modules make intuitive evaluation easy with the silkscreen schematic and provide easy access to nodes with surface-mount test points. It includes two prototype area for advanced evaluation and has a reference voltage source for added flexibility.

Features

  • Intuitive evaluation with the silkscreen schematic
  • Easy access to nodes with surface-mount test points
  • Advanced evaluation with two prototype areas
  • Reference voltage source flexibility
  • Convenient input and output filtering
Đã phát hành: 2015-12-02 | Đã cập nhật: 2024-08-13