Texas Instruments INA233EVM Shunt Monitor Evaluation Module (EVM)

Texas Instruments INA233EVM Shunt Monitor Evaluation Module (EVM) is a compact, easy-to-use platform for evaluating the main features and performance of the INA233. The INA233 is a current shunt and power monitor with an I2C/SMBus/PMBus-compatible interface. The device monitors both a shunt voltage drop and bus supply voltage. The evaluation module can evaluate the current shunt monitor across its specified input current, common-mode voltage, and temperature ranges. Instrumentation needs for performance evaluation are minimal. The evaluation module power supply and digital input-output operations are handled by the included I2C controller.

Features

  • Small form factor
  • USB powered
  • Digital host controller and GUI included

Kit Contents

  • INA233EVM Evaluation module
  • SM_USB_DIG Digital host controller
  • USB Cable
Đã phát hành: 2017-10-11 | Đã cập nhật: 2022-06-29