Texas Instruments INA28x Bidirectional Current Shunt Monitors

Texas Instruments INA28x Bidirectional Current Shunt Monitors are voltage output current shunt monitors that can sense drops across shunts at common-mode voltages from -14V to +80V. This is done independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These current sense amplifiers operate from a single +2.7V to +18V supply. They draw a maximum of 900µA of supply current. Texas Instruments INA28x Bidirectional Current Shunt Monitors are specified over the extended operating temperature range of -40°C to +125°C. They are also offered in SOIC-8 and VSSOP-8 packages.

Features

  • -14V to +80V wide common-mode range
  • ±20µV offset voltage
  • 140dB CMRR
  • Accuracy
    • ±1.4% gain error (max.)
    • 0.3µV/°C offset drift
    • 0.005%/°C gain drift (max.)
  • Available Gains
    • 50V/V: INA282
    • 100V/V: INA286
    • 200V/V: INA283
    • 500V/V: INA284
    • 1000V/V: INA285
  • 900µA (max.) quiescent current

Applications

  • Telecom equipment
  • Automotive
  • Power management
  • Solar inverters

TI REFERENCE DESIGN LIBRARY

Texas Instruments INA28x Bidirectional Current Shunt Monitors
Đã phát hành: 2015-05-28 | Đã cập nhật: 2022-03-11