Texas Instruments INA296x/INA296x-Q1 Current Sense Amplifiers

Texas Instruments INA296x/INA296x-Q1 Ultraprecise Current Sense Amplifiers measure voltage drops across shunt resistors over a wide -5V to 110V common-mode range, independent of the supply voltage. High-precision current measurements result from a combination of a low offset voltage (±10µV maximum) and a high DC CMRR (typical 166dB) with a small gain error (±0.01% maximum). The bidirectional INA296x/INA296x-Q1 is designed for high-voltage DC measurements and high-speed applications (such as transient detection and fast overcurrent protection) with a high 1.1MHz signal bandwidth and fast settling time.

INA296x/INA296x-Q1 amplifiers operate over a -40°C to +125°C temperature range from a single 2.7V to 20V supply while drawing a 2.5mA supply current. Gain options include 10V/V, 20V/V, 50V/V, 100V/V, and 200V/V. The multiple gain options allow for optimization between the available shunt resistor values and wide output dynamic range requirements. Texas Instruments INA296x/INA296x-Q1 current sense amplifiers are available in 8-pin SOT-23 (2.90mm x 1.60mm) or 8-pin VSSOP (3.00mm2) packages. The INA296x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Wide common-mode voltage ranges
    • -5V to +110V operating
    • -20V to +120V survival
  • Bidirectional operation
  • High 1.1MHz small signal bandwidth (at all gains)
  • Maximum accuracy
    • Gain error
      • ±0.01%, ±1ppm/°C drift for Version A
      • ±0.1%, ±5ppm/°C drift for Version B
    • Offset voltage
      • ±10µV, ±0.1µV/°C drift for Version A
      • ±150µV, ±0.5µV/°C drift for Version B
  • 8V/µs slew rate
  • 1µs step response settling time to 1%
  • Excellent 166dB CMRR
  • Available gains
    • 10V/V for INA296x1
    • 20V/V for INA296x2
    • 50V/V for INA296x3
    • 100V/V for INA296x4
    • 200V/V for INA296x5
  • SOT23-8 and VSSOP-8 package styles

Applications

  • 48V DC/DC converters
  • 48V Battery Management Systems (BMS)
  • Test and measurement
  • Macro Remote Radio Units (RRUs)
  • 48V rack servers
  • 48V merchant network/server power supplies

Specifications

  • -5V to 110V common mode voltage range
  • ±10µV maximum input offset
  • ±0.1µV/C typical input offset drift
  • 10V/V, 20V/V, 50V/V, 100V/V, and 200V/V gain options
  • 0.01% gain error
  • ±1ppm/°C maximum gain error drift
  • 150dB minimum CMRR
  • 1100kHz bandwidth
  • 2.7V to 20V supply voltage range
  • 3mA maximum Iq
  • -40°C to +125°C operating temperature range

Functional Block Diagram

Block Diagram - Texas Instruments INA296x/INA296x-Q1 Current Sense Amplifiers
Đã phát hành: 2022-11-18 | Đã cập nhật: 2025-08-22