Texas Instruments INA301EVM Current Sense Amplifier EVM

Texas Instruments INA301EVM Current Sense Amplifier Evaluation Module (EVM) is designed to help evaluate and test the INA301 current-shunt monitors. The INA301 IC is over-current protection, high speed, precision current sense amplifier with an integrated comparator. The evaluation module includes three different gain devices in each module. By doing this it enables the customer to quickly set up and evaluate any or all the devices as desired. A visual LED light is used as an indicator of an ALERT condition (tripped comparator). The evaluation module also has an additional terminal block for the convenience of connecting input/output signals.

Features

  • Easy access to all device pins
  • All three gains included when the EVM is purchased
  • Visual LED light as an indicator of an ALERT condition (tripped comparator)
  • Additional terminal block for the convenience of connecting input/output signals
Đã phát hành: 2016-04-21 | Đã cập nhật: 2022-03-11