Texas Instruments INA4230 16-Bit Digital Current Monitor

Texas Instruments INA4230 Quad Channel 16-Bit Digital Current Monitor has an I2C/SMBus-compatible interface compatible with digital bus voltages from 1.2V to 5V. The device monitors the voltage across an external sense resistor and reports values for each channel's shunt voltage, bus voltage, current, power, and energy.

The INA4230 features programmable ADC conversion times and averaging that is common for all channels. Each channel has a programmable calibration value with an internal multiplier that enables direct readouts of power in watts, current in amperes, and energy in joules. Each channel monitors the bus voltage on the IN– pin and can alert on overcurrent and undercurrent conditions, as well as on overvoltage and undervoltage conditions. High input impedance while in current measurement mode allows the use of larger current sense resistors needed to measure small value system currents.

The Texas Instruments INA4230 senses current on common-mode bus voltages that can vary from –0.3V to 48V, independent of the supply voltage. The device operates from a single 1.7V to 5.5V supply, drawing a typical supply current of 400µA in normal operation. Where the typical operating current is 2.5µA, the device can be placed in a low-power standby mode and can be fully disabled using the enable pin to achieve a supply current of less than 1µA. The device features 16 programmable addresses and is specified over the operating temperature range between –40°C and 125°C.

Features

  • High-side or low-side current sensing
  • Operates from a 1.7V to 5.5V power supply
  • Reports current, voltage, power, and energy
  • Programmable full-scale range of 20mV/80mV
  • Input common-mode range of -0.3V to 48V
  • Current monitoring accuracy
    • 16-bit ADC resolution
    • 0.75% gain error (maximum)
    • 75µV offset (maximum)
  • Power monitoring accuracy
    • 1.5% full scale (maximum)
  • Energy monitoring accuracy
    • 2% full scale (maximum)
  • Low input bias currents of 5nA (maximum)
  • Low disable current of 1µA (maximum)
  • Configurable averaging options
  • Alert limits for over and under-current events
  • 1.2V compliant I2C, SMBus interface
  • 16-pin selectable addresses
  • DSBGA-16 package (1.5mm × 1.5mm)

Applications

  • Notebook computers
  • Security cameras
  • Retail automation
  • Power management
  • Battery cell monitors and balancers
  • Rack servers

Functional Block Diagram

Block Diagram - Texas Instruments INA4230 16-Bit Digital Current Monitor
Đã phát hành: 2024-08-13 | Đã cập nhật: 2024-08-20