Texas Instruments INA600 Low-Power Difference Amplifiers

Texas Instruments INA600 Low-Power Difference Amplifiers are voltage-sensing difference amplifiers with precision-matched resistors that offer attenuating gain options. These amplifiers feature a 2.7V to 40V supply range, high input impedance of >1MΩ, and low quiescent current of 65µA. The INA600 difference amplifiers incorporate a maximum gain error of ±0.05%, and a maximum gain drift of 5ppm/°C, along with 89dB of minimum common-mode rejection ratio (G = 1/5). These low-power amplifiers are available in standard 6-pin SOT-23 and SC70 packages. Typical applications include string inverters, EV charging station power modules, battery energy storage systems, power tools, industrial AC/DC power supplies, and wearable fitness and activity monitors.

Features

  • >1MΩ ultra-high input impedance
  • 2.7V (±1.35V) to 40V (±20V) supply voltage range
  • (V–) –40V to (V–) +85V input voltage range
  • Precision voltage monitoring in noisy systems:
    • CMRR: 100dB (typical, G = 1/5)
    • Gain error: ±0.01% (typical)
    • Gain drift : ±1ppm/°C (typical)
  • Available gains:
    • INA600A: 1/5
    • INA600B: 1/10
    • INA600C: 1/12
    • INA600D: 1/18
    • INA600E: 1/24
    • INA600F: 1/36
  • -3dB bandwidth: ≥200kHz
  • Drives 400pF with ≤20% overshoot (typical)
  • 65µA (typical) low quiescent current
  • -40°C to 125°C specified temperature range

Applications

  • Battery cell formation and test equipment
  • String inverters
  • EV charging station power modules
  • Battery energy storage systems
  • Power tools
  • Industrial AC/DC
  • Wearable fitness and activity monitors

Simplified Internal Schematic

Schematic - Texas Instruments INA600 Low-Power Difference Amplifiers

Typical Application Diagram

Application Circuit Diagram - Texas Instruments INA600 Low-Power Difference Amplifiers
Đã phát hành: 2026-01-13 | Đã cập nhật: 2026-02-03