Texas Instruments ISO7041DBQEVM Isolator Evaluation Module (EVM)

Texas Instruments ISO7041DBQEVM Isolator Evaluation Module (EVM) evaluates the ISO7041 low-power quad-channel digital isolator in a 16-pin SSOP package. The evaluation module features enough test points, a jumper option, and current sense capabilities for the user to evaluate the device with minimal external components. The evaluation module can be reconfigured to assess any Texas Instruments quad-channel digital isolators in a 16-pin SSOP (DBQ) package.

Features

  • Ultra-low-power consumption
  • 4kV surge isolation
  • 2Mbps

Kit Contents

  • ISO7041DBQEVM evaluation module

Block Diagram

Block Diagram - Texas Instruments ISO7041DBQEVM Isolator Evaluation Module (EVM)
Đã phát hành: 2019-03-05 | Đã cập nhật: 2025-03-13