Texas Instruments ISO7741TADWEVM Evaluation Module (EVM)

Texas Instruments ISO7741TADWEVM Evaluation Module (EVM) is used to evaluate quad-channel high-performance, 5000VRMS reinforced digital isolators with integrated transformer driver ISO7741TA in a 16-pin WB SOIC package. The Texas Instruments ISO7741TADWEVM features multiple test points and jumper options to allow the user to evaluate the device with minimal external components.

Features

  • High-performance, 5000VRMS reinforced quad-channel digital isolator with integrated transformer driver
  • 2.25V to 5.5V wide supply and level translation range for IO
  • High signaling rate of up to 100Mbps
  • High output load current of 0.7A at 5V
  • Multiple test points and connection headers that allow for quick device evaluation

Required Equipment

  • DC power supply
  • Oscilloscope
  • Multimeter
  • Signal generator

Test Setup

Mechanical Drawing - Texas Instruments ISO7741TADWEVM Evaluation Module (EVM)
Đã phát hành: 2024-06-11 | Đã cập nhật: 2024-08-26