Texas Instruments IWR1443BOOST mmWave Sensor Evaluation Module (EVM)
Texas Instruments IWR1443BOOST mmWave Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the IWR1443 mmWave sensor, with direct connectivity to the TI MCU LaunchPad™ ecosystem. The evaluation board contains everything required to start developing on a low-power ARM®-R4F controller. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. The standard 20-pin BoosterPack headers make the evaluation board compatible with a wide variety of TI MCU LaunchPads and enable easy prototyping. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included. An external power supply is recommended to be purchased that complies with applicable regional safety standards.Features
- XDS110-based JTAG with a serial port interface for flash programming
- UART-to-USB interface for control, configuration, and data visualization
- TI Launchpad interface to seamlessly connect to TI MCUs
- CAN connector
- Powers from a single 5V supply
Kit Contents
- Micro USB cable
- Mounting brackets with Bumpon™
- M3-size screws
- M3-size nuts
- Jumpers
Đã phát hành: 2018-05-16
| Đã cập nhật: 2023-04-13