Texas Instruments IWR6843LEVM Sensor Evaluation Module (EVM)
Texas Instruments IWR6843LEVM Sensor Evaluation Module (EVM) is an easy-to-use 60GHz mmWave sensor evaluation platform for the IWR6843 with an FR4-based antenna. The IWR6843LEVM may be used to evaluate both the IWR6843 and IWR6443. This evaluation module enables access to point-cloud data and power-over-USB interfaces. The IWR6843LEVM supports direct connectivity to the MMWAVEICBOOST and DCA1000EVM development kits. IWR6843LEVM contains everything required to develop software for on-chip C67x digital signal processor (DSP) cores, hardware accelerators (HWAs), and low-power Arm® Cortex®-R4F controllers.The Texas Instruments IWR6832LEVM is supported by mmWave tools and software, namely mmWave studio (MMWAVE-STUDIO) and the mmWave software development kit (MMWAVE-SDK). Additional boards may be used to enable additional functionality. For example, DCA1000EVM allows access to the sensor's raw data via a low-voltage differential signaling (LVDS) interface. MMWAVEICBOOST allows software development and trace capabilities via Code Composer Studio™ (CCSTUDIO). IWR6843LEVM paired with MMWAVEICBOOST can interface with the MCU LaunchPad™ development kit ecosystem.
Features
- 60GHz to 64GHz mmWave sensor
- FR4-based PCB substrate
- Four receive (4RX) three transmit (3TX) antenna with 120° azimuth field of view (FoV) and 80° elevation FoV
- Discrete DC/DC power-management solution; onboard capability for power-consumption monitoring
- Cost-optimized PCB rules: lower manufacturing cost, no micro vias, only through vias, no vias on ball grid array (BGA) pads
- Supports 60-pin high-speed interface for a host-controlling interface, direct interface with MMWAVEICBOOST and DCA1000EVM
Kit Contents
- IWR6843L evaluation module
- Micro-USB cable
- Quick-start guide
- Warranty card (disclaimer sheet)
Board Layout
Đã phát hành: 2022-04-20
| Đã cập nhật: 2025-03-06