Texas Instruments LAUNCHXL-CC1350 LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-CC1350 SimpleLink™ CC1350 Wireless MCU LaunchPad™ Development Kits combine a Sub-1GHz with a BLUETOOTH® low energy radio. This kit allows for the ultimate combination of easy mobile phone integration with long-range connectivity, including a 32-bit Arm® Cortex®-M3 processor on a single chip. These Texas Instruments LaunchPad Kits include an integrated PCB trace antenna. The development kits provide access to all I/O signals with the BoosterPack™ plug-in module connectors. The built-in onboard emulator helps designers to get started with instant code development in the CCS Cloud.

Features

  • LaunchPad kit with a Sub-1 GHz and Bluetooth low energy radio for wireless applications with integrated PCB trace antenna
  • Access all I/O signals with the BoosterPack plug-in module connectors
  • Onboard emulator to get started with instant code development in CCS Cloud
  • Can be used with both LaunchPad kit and SmartRF™ Studio evaluation board applications
  • Compatible with LCD BoosterPack module

Kit Contents

  • 1 x CC1350 LaunchPad
  • Micro USB cable
Đã phát hành: 2016-08-15 | Đã cập nhật: 2022-03-11