Texas Instruments LDC-HALL-HMI-EVM Evaluation Module (EVM)

Texas Instruments LDC-HALL-HMI-EVM Evaluation Module (EVM) uses inductive and Hall-effect sensing technologies to provide a human-machine interface. The inductive sensing devices in the Texas Instruments LDC-HALL-HMI-EVM create eight different touch buttons on a seamless surface. The Hall-effect sensor is used to create a magnetic dial that can rotate and be used as an additional button.

Features

  • Seamless touch surface
  • Force touch buttons
  • Contactless magnetic dial
  • Push and rotate the dial with one device
  • Integrated coordinate rotation digital computer (CORDIC) algorithm

Kit Contents

  • LDC-HALL-HMI-EVM (pre-assembled)
  • Micro-USB cable
  • 3D printed housing base (pre-assembled)
  • 3D printed housing button surface (pre-assembled)
  • 3D printed dial (pre-assembled)
  • 3D printed housing top cover
  • Metal spring (pre-assembled)
  • 1/4" dia. x 1/8" thick, N42 diametric magnet

Evaluation Module Elements

Texas Instruments LDC-HALL-HMI-EVM Evaluation Module (EVM)
Đã phát hành: 2022-09-27 | Đã cập nhật: 2023-10-27