Texas Instruments LDO-PARAL-DESG-EVM LDO Parallel Solution EVM
Texas Instruments LDO-PARAL-DESG-EVM LDO Parallel Solution Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS7B4253-Q1 and TPS7B6750-Q1 parallel applications. This evaluation module uses a very low-tolerance, voltage tracking LDO (TPS7B4253-Q1) to demonstrate the implementation of an LDO parallel solution for high output current and low quiescent current (IQ) requirements. In this design, the Texas Instruments TPS7B6750-Q1 regulates 5V output voltage, and the two TPS7B4253-Q1 devices expand the output current and realize the current sharing of each channel.Features
- Expanded output current, up to 900mA
- Good thermal performance under large load conditions
- 4 to 40V input voltage range
Board Layout
Đã phát hành: 2017-07-19
| Đã cập nhật: 2022-06-03