Texas Instruments LM2676S-ADJEVM Evaluation Module (EVM)

Texas Instruments LM2676S-ADJEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM2676 step-down converter. The evaluation module operates from an 8V to 40V input and provides a 5V output at 3A. The Texas Instruments LM2676S-ADJEVM contains one DC-DC converter and is configured for a switching frequency of 260kHz.

Features

  • Simple high-efficiency step-down regulator
  • Adjustable output voltage
  • TTL-shutdown capability
  • Input operating range as high as 40V

Board Layout

Mechanical Drawing - Texas Instruments LM2676S-ADJEVM Evaluation Module (EVM)
Đã phát hành: 2017-03-08 | Đã cập nhật: 2025-03-05