Texas Instruments LM2776EVM Evaluation Module (EVM)

Texas Instruments LM2776EVM Evaluation Module (EVM) aids in the evaluation of the LM2776 Charge Pump Inverter. The 2MHz switched capacitor boost provides up to 200mA of output current utilizing 3 small external capacitors. With a low current PFM or ECO mode, the LM2776 draws a minimal load from the power supply when the output load is low. The evaluation modules features very low ouput impedance, PFM mode at light currents and has a very small solution size.

Features

  • 200mA Output Current
  • Very Low Output Impedance
  • PFM Mode at Light Currents
  • 2MHz Switching Frequency
  • Very Small Solution Size with No Inductor
Đã phát hành: 2015-08-24 | Đã cập nhật: 2022-03-11