Texas Instruments LM317A-337N-EVM Adjustable Regulators EVM
Texas Instruments LM317A-337N-EVM Adjustable Regulators Evaluation Module (EVM) demonstrates the canonical application of the LM317A adjustable regulator and its negative complement, the LM337-N. The evaluation module is assembled with the SOT-223 package option for each device, supplying up to 1.0A of load current. The Texas Instruments LM317A-337N-EVM is designed for easy modification to populate the TO-220 version devices for 1.5A operation. An ample footprint space has been provided for personal capacitor selection, along with four copper layers and heat sink space for excellent power dissipation.Features
- OUTPUT adjustable from 1.2V to 37V for LM317A and −1.2V to −37V for LM337-N
- 1.0A load current with a 1.5A option
- Heat sink space provided for TO-220
- Large capacitor footprint space for customer selection
Đã phát hành: 2016-06-13
| Đã cập nhật: 2025-03-06