Texas Instruments LM3402/LM3402HV Constant Current Buck Regulators

Texas Instruments LM3402/LM3402HV Constant Current Buck Regulators are monolithic switching regulators designed to deliver constant currents to high-power LEDs. Ideal for automotive, industrial, and general lighting applications, they contain a high-side N-channel MOSFET switch with a current limit of 735mA for step-down (Buck) regulators. Hysteretic control with controlled on-time is coupled with an external resistor. This allows the converter output voltage to adjust as needed to deliver a constant current to series and series - parallel-connected arrays of LEDs. They can be of varying number and type, LED dimming by pulse width modulation (PWM) or broken/open LED protection. Low-power shutdown and thermal shutdown complete the feature set available with this device.

Features

  • Integrated 0.5A N-channel MOSFET
  • VIN range from 6V to 42V (LM3402)
  • VIN range from 6V to 75V (LM3402HV)
  • 500mA output current overtemperature
  • Cycle-by-Cycle current limit
  • No control loop compensation required
  • Separate PWM dimming and low power shutdown
  • Supports all-ceramic output capacitors and capacitor-less outputs
  • Thermal shutdown protection
  • VSSOP, SO PowerPAD packages

Applications

  • LED driver
  • Constant current source
  • Automotive lighting
  • General illumination
  • Industrial lighting

Block Diagram

Block Diagram - Texas Instruments LM3402/LM3402HV Constant Current Buck Regulators
Đã phát hành: 2015-09-09 | Đã cập nhật: 2022-03-11