Texas Instruments LM5145-Q1 Synchronous Buck Controllers
Texas Instruments LM5145-Q1 Synchronous Buck Controllers are designed to regulate from a high input voltage source or an input rail subject to high voltage transients. This design minimizes the need for external surge suppression components. A high-side switch minimum on-time of 40ns facilitates large step-down ratios. This feature enables the direct step-down conversion from a 48V nominal input to low-voltage rails for reduced system complexity and solution cost. The Texas Instruments LM5145-Q1 continues to operate during input voltage dips as low as 6V, at nearly 100% duty cycle if needed. This option makes it well suited for high-performance industrial control, robotic, datacom, and RF power amplifier applications.Features
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1: –40°C to +125°C ambient temperature range
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- Versatile synchronous buck DC/DC controller
- Wide input voltage range of 5.5V to 75V
- 150°C maximum junction temperature
- 0.8V reference with ±1% feedback accuracy
- Adjustable output voltage from 0.8V to 60V
- 40ns tON(min) for a high VIN/VOUT ratio
- 140ns tOFF(min) for low dropout
- Lossless RDS(on) or shunt current sensing
- Optimized for CISPR 25 Class 5 requirements
- Switching frequency from 100kHz to 1MHz
- SYNC in and SYNC out capability
- Selectable diode emulation or FPWM
- 7.5V gate drivers for standard VTH MOSFETs
- 14ns adaptive dead-time control
- 2.3A source and 3.5A sink capability
- Inherent protection features for robust design
- Adjustable output voltage soft start
- Hiccup-mode overcurrent protection
- Input UVLO with hysteresis
- VCC and gate-drive UVLO protection
- Precision enable input and open-drain PGOOD indicator for sequencing and control
- Thermal shutdown protection with hysteresis
- 20-pin VQFN package with wettable flanks
Applications
- Remote Radio Unit (RRU) and BTS
- Networking and Computing Power
- Non-Isolated PoE and IP Cameras
- Industrial Motor Drives
Videos
Typical Application Circuit
Đã phát hành: 2017-08-04
| Đã cập nhật: 2022-06-15